
MSASE319HB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE319HB5106KTNA01TR-ND - Tape & Reel (TR) 587-MSASE319HB5106KTNA01CT-ND - Cut Tape (CT) 587-MSASE319HB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE319HB5106KTNA01 |
Description | CAP CER 10UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE319HB5106KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK316BJ106KD-T | Taiyo Yuden | 4,863 | 587-4857-1-ND | $0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.14600 | $1.46 |
| 50 | $0.10520 | $5.26 |
| 100 | $0.09270 | $9.27 |
| 500 | $0.07158 | $35.79 |
| 1,000 | $0.06507 | $65.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05533 | $221.32 |
| 8,000 | $0.05172 | $413.76 |
| 12,000 | $0.04991 | $598.92 |
| 20,000 | $0.04790 | $958.00 |
| 28,000 | $0.04673 | $1,308.44 |
| 40,000 | $0.04560 | $1,824.00 |

