4.7 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE168BC6475KTNA01

DigiKey Part Number
587-MSASE168BC6475KTNA01TR-ND - Tape & Reel (TR)
587-MSASE168BC6475KTNA01CT-ND - Cut Tape (CT)
587-MSASE168BC6475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE168BC6475KTNA01
Description
CAP CER 4.7UF 16V X6S 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE168BC6475KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,826
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.21700$2.17
50$0.15920$7.96
100$0.14140$14.14
500$0.11166$55.83
1,000$0.10247$102.47
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08871$354.84
8,000$0.08359$668.72
12,000$0.08103$972.36
20,000$0.07819$1,563.80
28,000$0.07654$2,143.12
40,000$0.07494$2,997.60
Manufacturers Standard Package