100 µF ±20% 4V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASA31LAC6107MTNA01

DigiKey Part Number
587-MSASA31LAC6107MTNA01TR-ND - Tape & Reel (TR)
587-MSASA31LAC6107MTNA01CT-ND - Cut Tape (CT)
587-MSASA31LAC6107MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASA31LAC6107MTNA01
Description
CAP CER 100UF 4V X6S 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASA31LAC6107MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,470
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.51100$5.11
50$0.39200$19.60
100$0.35550$35.55
500$0.29378$146.89
1,000$0.27472$274.72
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.25903$518.06
4,000$0.24612$984.48
6,000$0.23965$1,437.90
10,000$0.23248$2,324.80
14,000$0.22829$3,196.06
20,000$0.22426$4,485.20
Manufacturers Standard Package