MMASU105SB7152KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.00616
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 18,850
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.00616
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.00514
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,500
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 6,005
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2,504
Unit Price: $0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13,723
Unit Price: $0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 93,112
Unit Price: $0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,902
Unit Price: $0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 72,208
Unit Price: $0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11638
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.01251
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.01350
Datasheet
1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASU105SB7152KFNA01

DigiKey Part Number
587-MMASU105SB7152KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASU105SB7152KFNA01
Description
CAP CER 1500PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASU105SB7152KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASU105SB7152KFNA01Taiyo Yuden0587-MBASU105SB7152KFNA01TR-ND$0.00616Parametric Equivalent
MCASU105SB7152KFNA01Taiyo Yuden18,850587-MCASU105SB7152KFNA01CT-ND$0.10000Parametric Equivalent
MCASU105SB7152KFNA1JTaiyo Yuden0587-MCASU105SB7152KFNA1JTR-ND$0.00616Parametric Equivalent
MLASU105SB7152KFNA01Taiyo Yuden0587-MLASU105SB7152KFNA01TR-ND$0.00514Parametric Equivalent
MSASU105SB7152KFNA01Taiyo Yuden9,500587-MSASU105SB7152KFNA01CT-ND$0.10000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00616$61.60
Manufacturers Standard Package