470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST063SCG471JFNA01

DigiKey Part Number
587-MSAST063SCG471JFNA01TR-ND - Tape & Reel (TR)
587-MSAST063SCG471JFNA01CT-ND - Cut Tape (CT)
587-MSAST063SCG471JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST063SCG471JFNA01
Description
CAP CER 470PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST063SCG471JFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603NP0471JFTSDarfon1,200,0003906-C0603NP0471JFTSTR-ND$0.00613Parametric Equivalent
GMC02CG471J25NTCal-Chip Electronics, Inc.14,0004713-GMC02CG471J25NTCT-ND$0.10000Parametric Equivalent
GRM0335C1E471JA01DMurata Electronics383,573490-16370-1-ND$0.10000Parametric Equivalent
GRM0335C1E471JA01JMurata Electronics46,350490-GRM0335C1E471JA01JCT-ND$0.10000Parametric Equivalent
In-Stock: 18,700
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04100$0.41
50$0.02760$1.38
100$0.02360$2.36
500$0.01698$8.49
1,000$0.01496$14.96
2,500$0.01283$32.07
5,000$0.01155$57.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00998$149.70
30,000$0.00921$276.30
45,000$0.00882$396.90
75,000$0.00840$630.00
105,000$0.00815$855.75
150,000$0.00791$1,186.50
Manufacturers Standard Package