MMASL168SC7225KTCA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.05159

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.04286
Datasheet

Parametric Equivalent


TDK
In Stock: 14,362
Unit Price: $0.19000
Datasheet

Parametric Equivalent


TDK
In Stock: 14,960
Unit Price: $0.25000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.06468
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.05952
Datasheet
Image for MMASL168SC7225KTCA01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASL168SC7225KTCA01

DigiKey Part Number
587-MMASL168SC7225KTCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASL168SC7225KTCA01
Description
MLCC, 0603, 10V, X7S, 2.2 UF10 %
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10557$422.28
8,000$0.09572$765.76
12,000$0.09072$1,088.64
20,000$0.08512$1,702.40
28,000$0.08181$2,290.68
40,000$0.07859$3,143.60
100,000$0.07400$7,400.00
Manufacturers Standard Package