Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASU31LBB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASU31LBB5106MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASU31LBB5106MTNA01 |
Description | CAP CER 10UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASU31LBB5106MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1H106M160AB | TDK | 42,012 | 445-5999-1-ND | $0.93000 | Parametric Equivalent |
| CL31A106MBHNNNE | Samsung Electro-Mechanics | 738,177 | 1276-6736-1-ND | $0.27000 | Parametric Equivalent |
| GRT31CR61H106ME01L | Murata Electronics | 0 | 490-12457-1-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09776 | $195.52 |




