Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASU168SB7474MTNB25 | |
|---|---|
DigiKey Part Number | 587-MLASU168SB7474MTNB25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASU168SB7474MTNB25 |
Description | CAP CER 0.47UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASU168SB7474MTNB25 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASU168SB7474MTNB25 | Taiyo Yuden | 0 | 587-MSASU168SB7474MTNB25TR-ND | $0.03594 | Parametric Equivalent |
| UMK107B7474MA-TR | Taiyo Yuden | 0 | 587-UMK107B7474MA-TR-ND | $0.03594 | Parametric Equivalent |
| C1608X7R1H474M080AC | TDK | 1,710 | 445-5953-1-ND | $0.23000 | Parametric Equivalent |
| C1608X7R1H474M080AE | TDK | 11,595 | 445-172486-1-ND | $0.31000 | Parametric Equivalent |
| CGA3E3X7R1H474M080AB | TDK | 28,525 | 445-CGA3E3X7R1H474M080ABCT-ND | $0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03594 | $143.76 |





