
MLAST21GBB5226MTNC12 | |
|---|---|
DigiKey Part Number | 587-MLAST21GBB5226MTNC12TR-ND - Tape & Reel (TR) 587-MLAST21GBB5226MTNC12CT-ND - Cut Tape (CT) 587-MLAST21GBB5226MTNC12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLAST21GBB5226MTNC12 |
Description | CAP CER 22UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLAST21GBB5226MTNC12 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.43600 | $4.36 |
| 50 | $0.33220 | $16.61 |
| 100 | $0.30010 | $30.01 |
| 500 | $0.24608 | $123.04 |
| 1,000 | $0.22936 | $229.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20872 | $626.16 |
| 6,000 | $0.19863 | $1,191.78 |
| 9,000 | $0.19357 | $1,742.13 |
| 15,000 | $0.18796 | $2,819.40 |
| 21,000 | $0.18468 | $3,878.28 |
| 30,000 | $0.18153 | $5,445.90 |

