Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLAST219LB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLAST219LB5475MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLAST219LB5475MTNA01 |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLAST219LB5475MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAST219LB5475MTNA01 | Taiyo Yuden | 4,000 | 587-MSAST219LB5475MTNA01CT-ND | $0.24000 | Parametric Equivalent |
| TMK212BBJ475MD-T | Taiyo Yuden | 1,067 | 587-4940-1-ND | $0.24000 | Parametric Equivalent |
| GRM219R61E475MA73J | Murata Electronics | 9,536 | 490-GRM219R61E475MA73JCT-ND | $0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05073 | $202.92 |




