MLASS31QHB7102KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.08088
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.13034
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.08088
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.08088
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.12972
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.12972
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.08088
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.12435
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5,180
Unit Price: $0.32000
Datasheet

Parametric Equivalent


TDK
In Stock: 36,321
Unit Price: $0.31000
Datasheet

Parametric Equivalent


TDK
In Stock: 5,140
Unit Price: $0.33000
Datasheet

Parametric Equivalent


TDK
In Stock: 4,295
Unit Price: $0.27000
Datasheet

Parametric Equivalent


TDK
In Stock: 4,613
Unit Price: $0.26000
Datasheet

Parametric Equivalent


TDK
In Stock: 2,889
Unit Price: $0.38000
Datasheet
1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASS31QHB7102KTNA01

DigiKey Part Number
587-MLASS31QHB7102KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASS31QHB7102KTNA01
Description
CAP CER 1000PF 630V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASS31QHB7102KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASS31QHB7102KTNA01Taiyo Yuden0587-MBASS31QHB7102KTNA01TR-ND$0.08088Parametric Equivalent
MBJCS31QHB7102KTPA01Taiyo Yuden0587-MBJCS31QHB7102KTPA01TR-ND$0.13034Parametric Equivalent
MCASS31QHB7102KTNA01Taiyo Yuden0587-MCASS31QHB7102KTNA01TR-ND$0.08088Parametric Equivalent
MCASS31QHB7102KTNA1JTaiyo Yuden0587-MCASS31QHB7102KTNA1JTR-ND$0.08088Parametric Equivalent
MCJCS31QHB7102KTPA01Taiyo Yuden0587-MCJCS31QHB7102KTPA01TR-ND$0.12972Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07378$221.34
Manufacturers Standard Package