Parametric Equivalent
Parametric Equivalent

MLASL219SB5225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASL219SB5225MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASL219SB5225MTNA01 |
Description | CAP CER 2.2UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASL219SB5225MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASL219SB5225MTNA01 | Taiyo Yuden | 0 | 587-MSASL219SB5225MTNA01TR-ND | $0.03405 | Parametric Equivalent |
| TT21X225M100CT | Walsin Technology Corporation | 0 | 1292-TT21X225M100CTTR-ND | $0.02398 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03405 | $136.20 |



