Parametric Equivalent
Parametric Equivalent

MLASH32NSB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASH32NSB5105KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASH32NSB5105KTNA01 |
Description | CAP CER 1UF 100V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASH32NSB5105KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK325BJ105KN-T | Taiyo Yuden | 541 | 587-5032-1-ND | $0.53000 | Parametric Equivalent |
| MSASH32NSB5105KTNA01 | Taiyo Yuden | 1,995 | 587-MSASH32NSB5105KTNA01CT-ND | $0.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.14601 | $292.02 |



