MCRLJ165SB5475MTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.12285
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 7,461
Unit Price: $0.54000
Datasheet
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCRLJ165SB5475MTNA1J

DigiKey Part Number
587-MCRLJ165SB5475MTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCRLJ165SB5475MTNA1J
Description
CAP CER 4.7UF 6.3V X5R 0306
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0306 (0816 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0306 (0816 Metric)
Capacitance
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCRLJ165SB5475MTNA01Taiyo Yuden0587-MCRLJ165SB5475MTNA01TR-ND$0.12285Parametric Equivalent
MSRLJ165SB5475MTNA01Taiyo Yuden7,461587-MSRLJ165SB5475MTNA01CT-ND$0.54000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12285$491.40
Manufacturers Standard Package