0.1 µF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCRLJ103SC7104MFNA01

DigiKey Part Number
587-MCRLJ103SC7104MFNA01TR-ND - Tape & Reel (TR)
587-MCRLJ103SC7104MFNA01CT-ND - Cut Tape (CT)
587-MCRLJ103SC7104MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCRLJ103SC7104MFNA01
Description
CAP CER 0.1UF 6.3V X7S 0204
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0204 (0510 Metric)
Tolerance
±20%
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Voltage - Rated
Thickness (Max)
0.014" (0.35mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.08200$0.82
50$0.05760$2.88
100$0.05020$5.02
500$0.03752$18.76
1,000$0.03363$33.63
2,500$0.02954$73.85
5,000$0.02707$135.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02505$250.50
20,000$0.02338$467.60
30,000$0.02255$676.50
50,000$0.02163$1,081.50
70,000$0.02109$1,476.30
100,000$0.02057$2,057.00
Manufacturers Standard Package