LLXBD5050YKL220M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $0.21244

MFR Recommended


Taiyo Yuden
In Stock: 401
Unit Price: $0.41000

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $0.12526
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $0.21244
22 µH Shielded Wirewound Inductor 1.4 A 126mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXBD5050YKL220M

DigiKey Part Number
587-LLXBD5050YKL220MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXBD5050YKL220M
Description
FIXED IND 22UH 1.4A 126 MOHM SMD
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 1.4 A 126mOhm Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
126mOhm
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
9MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND5050YKL220MMGTaiyo Yuden0587-LBXND5050YKL220MMGTR-ND$0.21244MFR Recommended
LCXND5050YKL220MMGTaiyo Yuden401587-LCXND5050YKL220MMGCT-ND$0.41000MFR Recommended
LLXND5050YKL220MMGTaiyo Yuden0587-LLXND5050YKL220MMGTR-ND$0.12526MFR Recommended
LMXND5050YKL220MMGTaiyo Yuden0587-LMXND5050YKL220MMGTR-ND$0.21244MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes