
MCJCG32MLB7106KPPDT1 | |
|---|---|
DigiKey Part Number | 587-MCJCG32MLB7106KPPDT1TR-ND - Tape & Reel (TR) 587-MCJCG32MLB7106KPPDT1CT-ND - Cut Tape (CT) 587-MCJCG32MLB7106KPPDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCG32MLB7106KPPDT1 |
Description | CAP CER 10UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCG32MLB7106KPPDT1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMJ325KB7106KMHP | Taiyo Yuden | 787 | 587-4890-1-ND | $1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.75000 | $7.50 |
| 50 | $0.58780 | $29.39 |
| 100 | $0.53760 | $53.76 |
| 500 | $0.45288 | $226.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.42668 | $426.68 |
| 2,000 | $0.40512 | $810.24 |
| 3,000 | $0.39431 | $1,182.93 |
| 5,000 | $0.38234 | $1,911.70 |
| 7,000 | $0.37534 | $2,627.38 |
| 10,000 | $0.36861 | $3,686.10 |

