
MCHK2012T1R0M | |
|---|---|
DigiKey Part Number | 587-5974-2-ND - Tape & Reel (TR) 587-5974-1-ND - Cut Tape (CT) 587-5974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCHK2012T1R0M |
Description | FIXED IND 1UH 1.47A 111 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.47 A 111mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCHK2012T1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 111mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.28900 | $2.89 |
| 100 | $0.23790 | $23.79 |
| 1,000 | $0.19563 | $195.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17393 | $695.72 |
| 8,000 | $0.16402 | $1,312.16 |
| 12,000 | $0.15849 | $1,901.88 |
| 20,000 | $0.15180 | $3,036.00 |
| 28,000 | $0.14756 | $4,131.68 |
| 40,000 | $0.14319 | $5,727.60 |

