
MCHK1608T1R5MKN | |
|---|---|
DigiKey Part Number | 587-MCHK1608T1R5MKNTR-ND - Tape & Reel (TR) 587-MCHK1608T1R5MKNCT-ND - Cut Tape (CT) 587-MCHK1608T1R5MKNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCHK1608T1R5MKN |
Description | FIXED IND 1.5UH 1.3A 200 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 1.3 A 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 200mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0603 (1608 Metric) |
Material - Core | Supplier Device Package 0603 |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.031" (0.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSCNB1608HKT1R5MD | Taiyo Yuden | 11,706 | 587-LSCNB1608HKT1R5MDCT-ND | $0.30000 | Direct |
| CVH160808H-1R5M | Bourns Inc. | 4,000 | 118-CVH160808H-1R5MTR-ND | $0.21994 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.25000 | $2.50 |
| 100 | $0.20530 | $20.53 |
| 1,000 | $0.16881 | $168.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15008 | $600.32 |
| 8,000 | $0.14153 | $1,132.24 |
| 12,000 | $0.13676 | $1,641.12 |
| 20,000 | $0.13098 | $2,619.60 |
| 28,000 | $0.12731 | $3,564.68 |
| 40,000 | $0.12354 | $4,941.60 |

