
MBASU105SCH5R6DFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU105SCH5R6DFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCH5R6DFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCH5R6DFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU105SCH5R6DFNA01 |
Description | CAP CER 5.6PF C0H 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0H 0402 (1005 Metric) |
EDA/CAD Models | MBASU105SCH5R6DFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04200 | $0.42 |
| 50 | $0.02840 | $1.42 |
| 100 | $0.02440 | $2.44 |
| 500 | $0.01756 | $8.78 |
| 1,000 | $0.01547 | $15.47 |
| 2,500 | $0.01328 | $33.20 |
| 5,000 | $0.01197 | $59.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01089 | $108.90 |
| 20,000 | $0.01000 | $200.00 |
| 30,000 | $0.00956 | $286.80 |
| 50,000 | $0.00907 | $453.50 |
| 70,000 | $0.00878 | $614.60 |
| 100,000 | $0.00850 | $850.00 |

