27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU063SCG270JFNA01

DigiKey Part Number
587-MCASU063SCG270JFNA01TR-ND - Tape & Reel (TR)
587-MCASU063SCG270JFNA01CT-ND - Cut Tape (CT)
587-MCASU063SCG270JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU063SCG270JFNA01
Description
CAP CER 27PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU063SCG270JFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA1A2C0G1H270J030BATDK22,456445-9035-1-ND$0.10000Parametric Equivalent
GCM0335C1H270JA16DMurata Electronics14,537490-GCM0335C1H270JA16DCT-ND$0.10000Parametric Equivalent
GMT02CG270J50NT15Cal-Chip Electronics, Inc.15,0004713-GMT02CG270J50NT15CT-ND$0.10000Parametric Equivalent
GRT0335C1H270JA02DMurata Electronics12,243490-GRT0335C1H270JA02DCT-ND$0.10000Parametric Equivalent
In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.06000$0.60
50$0.04120$2.06
100$0.03560$3.56
500$0.02618$13.09
1,000$0.02328$23.28
2,500$0.02023$50.58
5,000$0.01839$91.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01613$241.95
30,000$0.01503$450.90
45,000$0.01447$651.15
75,000$0.01386$1,039.50
105,000$0.01350$1,417.50
150,000$0.01316$1,974.00
Manufacturers Standard Package