10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST32MSB5106MPNA01

DigiKey Part Number
587-MCAST32MSB5106MPNA01TR-ND - Tape & Reel (TR)
587-MCAST32MSB5106MPNA01CT-ND - Cut Tape (CT)
587-MCAST32MSB5106MPNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST32MSB5106MPNA01
Description
CAP CER 10UF 25V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST32MSB5106MPNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 985
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.40700$4.07
50$0.30880$15.44
100$0.27860$27.86
500$0.22758$113.79
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.21181$211.81
2,000$0.19884$397.68
3,000$0.19235$577.05
5,000$0.18515$925.75
7,000$0.18094$1,266.58
10,000$0.17690$1,769.00
Manufacturers Standard Package