Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCAST31LSB7105KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCAST31LSB7105KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCAST31LSB7105KTNA1J |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST31LSB7105KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAST31LSB7105KTCA01 | Taiyo Yuden | 2,000 | 587-MAAST31LSB7105KTCA01CT-ND | $0.46000 | Parametric Equivalent |
| MAAST31LSB7105KTNA01 | Taiyo Yuden | 0 | 587-MAAST31LSB7105KTNA01TR-ND | $0.07748 | Parametric Equivalent |
| MCAST31LSB7105KTNA01 | Taiyo Yuden | 0 | 587-MCAST31LSB7105KTNA01TR-ND | $0.05322 | Parametric Equivalent |
| TMF316B7105KLHT | Taiyo Yuden | 127 | 587-6520-1-ND | $0.32000 | Parametric Equivalent |
| TMK316B7105KLHT | Taiyo Yuden | 0 | 587-TMK316B7105KLHTTR-ND | $0.05322 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.05322 | $106.44 |












