Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASL168SB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL168SB7105MTNA01TR-ND - Tape & Reel (TR) 587-MCASL168SB7105MTNA01CT-ND - Cut Tape (CT) 587-MCASL168SB7105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL168SB7105MTNA01 |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL168SB7105MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMF107B7105MAHT | Taiyo Yuden | 5,822 | 587-LMF107B7105MAHTCT-ND | $0.16000 | Parametric Equivalent |
| LMK107B7105MAHT | Taiyo Yuden | 4,000 | 587-LMK107B7105MAHTCT-ND | $0.12000 | Parametric Equivalent |
| MAASL168SB7105MTCA01 | Taiyo Yuden | 4,000 | 587-MAASL168SB7105MTCA01CT-ND | $0.15000 | Parametric Equivalent |
| MAASL168SB7105MTNA01 | Taiyo Yuden | 0 | 587-MAASL168SB7105MTNA01TR-ND | $0.03161 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.06900 | $0.69 |
| 50 | $0.04800 | $2.40 |
| 100 | $0.04150 | $4.15 |
| 500 | $0.03072 | $15.36 |
| 1,000 | $0.02742 | $27.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02248 | $89.92 |
| 8,000 | $0.02065 | $165.20 |
| 12,000 | $0.01973 | $236.76 |
| 20,000 | $0.01871 | $374.20 |
| 28,000 | $0.01812 | $507.36 |
| 40,000 | $0.01755 | $702.00 |




