Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASJ31LSB5106MTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASJ31LSB5106MTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASJ31LSB5106MTNA1J |
Description | CAP CER 10UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ31LSB5106MTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK316BJ106ML-T | Taiyo Yuden | 1,178 | 587-5447-1-ND | $0.26000 | Parametric Equivalent |
| JMK316BJ106MLHT | Taiyo Yuden | 3,905 | 587-4910-1-ND | $0.30000 | Parametric Equivalent |
| MCASJ31LSB5106MTNA01 | Taiyo Yuden | 0 | 587-MCASJ31LSB5106MTNA01TR-ND | $0.07160 | Parametric Equivalent |
| 12066D106MAT4X | KYOCERA AVX | 0 | 12066D106MAT4X-ND | $0.24853 | Parametric Equivalent |
| C1206C106M9PAC7210 | KEMET | 0 | 399-C1206C106M9PAC7210TR-ND | $0.14045 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07160 | $143.20 |









