-1,45mm.jpg)
MCASE219LB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE219LB5475KTNA01TR-ND - Tape & Reel (TR) 587-MCASE219LB5475KTNA01CT-ND - Cut Tape (CT) 587-MCASE219LB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE219LB5475KTNA01 |
Description | CAP CER 4.7UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE219LB5475KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13600 | $1.36 |
| 50 | $0.09740 | $4.87 |
| 100 | $0.08560 | $8.56 |
| 500 | $0.06586 | $32.93 |
| 1,000 | $0.05978 | $59.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05066 | $202.64 |
| 8,000 | $0.04727 | $378.16 |
| 12,000 | $0.04558 | $546.96 |
| 20,000 | $0.04370 | $874.00 |
| 28,000 | $0.04260 | $1,192.80 |
| 40,000 | $0.04155 | $1,662.00 |

