Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCARQ167SCG0R8CTRA1J | |
|---|---|
DigiKey Part Number | 587-MCARQ167SCG0R8CTRA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCARQ167SCG0R8CTRA1J |
Description | CAP CER 0.8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCARQ167SCG0R8CTRA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBARQ167SCG0R8CTRA01 | Taiyo Yuden | 0 | 587-MBARQ167SCG0R8CTRA01TR-ND | $0.17906 | Parametric Equivalent |
| MCARQ167SCG0R8CTRA01 | Taiyo Yuden | 0 | 587-MCARQ167SCG0R8CTRA01TR-ND | $0.17906 | Parametric Equivalent |
| MMARQ167SCG0R8CTRA01 | Taiyo Yuden | 0 | 587-MMARQ167SCG0R8CTRA01TR-ND | $0.17906 | Parametric Equivalent |
| GQM1875C2ER80CB12D | Murata Electronics | 0 | 490-GQM1875C2ER80CB12DTR-ND | $0.08106 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17906 | $716.24 |





