LSXBD6060MKT220ME is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $0.23373

MFR Recommended


Taiyo Yuden
In Stock: 995
Unit Price: $0.47000

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $0.23373

MFR Recommended


Taiyo Yuden
In Stock: 1,935
Unit Price: $0.25000
Datasheet
22 µH Shielded Wirewound Inductor 630 mA 530mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD6060MKT220ME

DigiKey Part Number
587-LSXBD6060MKT220METR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSXBD6060MKT220ME
Description
FIXED IND 22UH 630MA 530 MOHM
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 630 mA 530mOhm Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
760mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
530mOhm
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
12MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND6060MKT220MMGTaiyo Yuden0587-LBXND6060MKT220MMGTR-ND$0.23373MFR Recommended
LCXND6060MKT220MMGTaiyo Yuden995587-LCXND6060MKT220MMGCT-ND$0.47000MFR Recommended
LMXND6060MKT220MMGTaiyo Yuden0587-LMXND6060MKT220MMGTR-ND$0.23373MFR Recommended
LSXND6060MKT220MMGTaiyo Yuden1,935587-LSXND6060MKT220MMGCT-ND$0.25000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes