
MBASU105SCH070CFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU105SCH070CFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCH070CFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCH070CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU105SCH070CFNA01 |
Description | CAP CER 7PF C0H 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 50V Ceramic Capacitor C0H 0402 (1005 Metric) |
EDA/CAD Models | MBASU105SCH070CFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU105SCH070CFNA01 | Taiyo Yuden | 9,430 | 587-MCASU105SCH070CFNA01CT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04500 | $0.45 |
| 50 | $0.03100 | $1.55 |
| 100 | $0.02660 | $2.66 |
| 500 | $0.01924 | $9.62 |
| 1,000 | $0.01699 | $16.99 |
| 2,500 | $0.01463 | $36.58 |
| 5,000 | $0.01321 | $66.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01205 | $120.50 |
| 20,000 | $0.01109 | $221.80 |
| 30,000 | $0.01061 | $318.30 |
| 50,000 | $0.01007 | $503.50 |
| 70,000 | $0.00976 | $683.20 |
| 100,000 | $0.00947 | $947.00 |

