7 pF ±0.25pF 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU105SCH070CFNA01

DigiKey Part Number
587-MBASU105SCH070CFNA01TR-ND - Tape & Reel (TR)
587-MBASU105SCH070CFNA01CT-ND - Cut Tape (CT)
587-MBASU105SCH070CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU105SCH070CFNA01
Description
CAP CER 7PF C0H 50V 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 pF ±0.25pF 50V Ceramic Capacitor C0H 0402 (1005 Metric)
EDA/CAD Models
MBASU105SCH070CFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU105SCH070CFNA01Taiyo Yuden9,430587-MCASU105SCH070CFNA01CT-ND$0.10000Parametric Equivalent
In-Stock: 9,645
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04500$0.45
50$0.03100$1.55
100$0.02660$2.66
500$0.01924$9.62
1,000$0.01699$16.99
2,500$0.01463$36.58
5,000$0.01321$66.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01205$120.50
20,000$0.01109$221.80
30,000$0.01061$318.30
50,000$0.01007$503.50
70,000$0.00976$683.20
100,000$0.00947$947.00
Manufacturers Standard Package