
MBASU063SCH040BFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU063SCH040BFNA01TR-ND - Tape & Reel (TR) 587-MBASU063SCH040BFNA01CT-ND - Cut Tape (CT) 587-MBASU063SCH040BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU063SCH040BFNA01 |
Description | CAP CER 4PF 50V C0H 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 50V Ceramic Capacitor C0H 0201 (0603 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03900 | $0.39 |
| 50 | $0.02660 | $1.33 |
| 100 | $0.02280 | $2.28 |
| 500 | $0.01640 | $8.20 |
| 1,000 | $0.01444 | $14.44 |
| 2,500 | $0.01237 | $30.93 |
| 5,000 | $0.01113 | $55.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00960 | $144.00 |
| 30,000 | $0.00885 | $265.50 |
| 45,000 | $0.00848 | $381.60 |
| 75,000 | $0.00807 | $605.25 |
| 105,000 | $0.00782 | $821.10 |
| 150,000 | $0.00759 | $1,138.50 |

