Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASJ21GSB7475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MBASJ21GSB7475KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASJ21GSB7475KTNA01 |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASJ21GSB7475KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK212B7475KGHT | Taiyo Yuden | 3,616 | 587-JMK212B7475KGHTCT-ND | $0.26000 | Parametric Equivalent |
| MCASJ21GSB7475KTNA01 | Taiyo Yuden | 1,900 | 587-MCASJ21GSB7475KTNA01CT-ND | $0.26000 | Parametric Equivalent |
| MCASJ21GSB7475KTNA1J | Taiyo Yuden | 0 | 587-MCASJ21GSB7475KTNA1JTR-ND | $0.05751 | Parametric Equivalent |
| MMASJ21GSB7475KTNA01 | Taiyo Yuden | 0 | 587-MMASJ21GSB7475KTNA01TR-ND | $0.05751 | Parametric Equivalent |
| C0805C475K9RACAUTO | KEMET | 2,324 | 399-15719-1-ND | $0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05751 | $172.53 |



-1,45mm.jpg)

