
MLAYT31QHSD473KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLAYT31QHSD473KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLAYT31QHSD473KTNA01 |
Description | CAP CER 0.047UF 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLAYT31QHSD473KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14787 | $443.61 |

