
MAASU32NSB7474KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU32NSB7474KTCA01TR-ND - Tape & Reel (TR) 587-MAASU32NSB7474KTCA01CT-ND - Cut Tape (CT) 587-MAASU32NSB7474KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU32NSB7474KTCA01 |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU32NSB7474KTCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34300 | $3.43 |
| 50 | $0.25820 | $12.91 |
| 100 | $0.23200 | $23.20 |
| 500 | $0.18784 | $93.92 |
| 1,000 | $0.17419 | $174.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16296 | $325.92 |
| 4,000 | $0.15372 | $614.88 |
| 6,000 | $0.14909 | $894.54 |
| 10,000 | $0.14396 | $1,439.60 |
| 14,000 | $0.14096 | $1,973.44 |
| 20,000 | $0.13808 | $2,761.60 |

