Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASU168SB7104KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU168SB7104KTCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASU168SB7104KTCA01 |
Description | MLCC, 0.1 UF, 10 %, X7R, -55 TO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU168SB7104KTNA01 | Taiyo Yuden | 6,275 | 587-MAASU168SB7104KTNA01CT-ND | $0.16000 | Parametric Equivalent |
| MCASU168SB7104KTNA01 | Taiyo Yuden | 7,692 | 587-MCASU168SB7104KTNA01CT-ND | $0.12000 | Parametric Equivalent |
| MCJCU168BB7104KTPA01 | Taiyo Yuden | 2,990 | 587-MCJCU168BB7104KTPA01CT-ND | $0.30000 | Parametric Equivalent |
| UMF107B7104KAHT | Taiyo Yuden | 9,230 | 587-6560-1-ND | $0.16000 | Parametric Equivalent |
| AC0603KPX7R9BB104 | YAGEO | 12,672 | 13-AC0603KPX7R9BB104CT-ND | $0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02372 | $94.88 |










