
MAAST31LSB7105KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAAST31LSB7105KTCA01TR-ND - Tape & Reel (TR) 587-MAAST31LSB7105KTCA01CT-ND - Cut Tape (CT) 587-MAAST31LSB7105KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST31LSB7105KTCA01 |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST31LSB7105KTCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.28100 | $2.81 |
| 50 | $0.20940 | $10.47 |
| 100 | $0.18720 | $18.72 |
| 500 | $0.14996 | $74.98 |
| 1,000 | $0.13845 | $138.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12899 | $257.98 |
| 4,000 | $0.12119 | $484.76 |
| 6,000 | $0.11729 | $703.74 |
| 10,000 | $0.11297 | $1,129.70 |
| 14,000 | $0.11044 | $1,546.16 |
| 20,000 | $0.10801 | $2,160.20 |

