
MAASJ105SB7224KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASJ105SB7224KFCA01TR-ND - Tape & Reel (TR) 587-MAASJ105SB7224KFCA01CT-ND - Cut Tape (CT) 587-MAASJ105SB7224KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASJ105SB7224KFCA01 |
Description | CAP CER 0.22UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASJ105SB7224KFCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X7R0J224K050BB | TDK | 702 | 445-12284-1-ND | $0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.09700 | $0.97 |
| 50 | $0.06860 | $3.43 |
| 100 | $0.05990 | $5.99 |
| 500 | $0.04520 | $22.60 |
| 1,000 | $0.04068 | $40.68 |
| 2,500 | $0.03593 | $89.82 |
| 5,000 | $0.03307 | $165.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03071 | $307.10 |
| 20,000 | $0.02878 | $575.60 |
| 30,000 | $0.02781 | $834.30 |
| 50,000 | $0.02673 | $1,336.50 |
| 70,000 | $0.02610 | $1,827.00 |
| 100,000 | $0.02550 | $2,550.00 |

