
MAASE21GSB7105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASE21GSB7105KTNA01TR-ND - Tape & Reel (TR) 587-MAASE21GSB7105KTNA01CT-ND - Cut Tape (CT) 587-MAASE21GSB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE21GSB7105KTNA01 |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE21GSB7105KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.15900 | $1.59 |
| 50 | $0.11480 | $5.74 |
| 100 | $0.10130 | $10.13 |
| 500 | $0.07864 | $39.32 |
| 1,000 | $0.07164 | $71.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06301 | $189.03 |
| 6,000 | $0.05879 | $352.74 |
| 9,000 | $0.05668 | $510.12 |
| 15,000 | $0.05434 | $815.10 |
| 21,000 | $0.05297 | $1,112.37 |
| 30,000 | $0.05165 | $1,549.50 |

