4.7 µH Semi-Shielded Wirewound Inductor 3 A 40.3mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND6060WHL4R7MMG

DigiKey Part Number
587-LSXND6060WHL4R7MMGTR-ND - Tape & Reel (TR)
587-LSXND6060WHL4R7MMGCT-ND - Cut Tape (CT)
587-LSXND6060WHL4R7MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND6060WHL4R7MMG
Description
FIXED IND 4.7UH 3A 40.3 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Wirewound Inductor 3 A 40.3mOhm Max 2424 (6060 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
40.3mOhm Max
Series
Frequency - Self Resonant
39MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2424 (6060 Metric)
Inductance
Supplier Device Package
2424
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Current - Saturation (Isat)
2.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 573
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.21700$2.17
100$0.17820$17.82
1,000$0.14653$146.53
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.13816$276.32
4,000$0.13027$521.08
6,000$0.12587$755.22
10,000$0.12054$1,205.40
14,000$0.11716$1,640.24
20,000$0.11368$2,273.60
Manufacturers Standard Package