
LSXND4040TKL470MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040TKL470MDGTR-ND - Tape & Reel (TR) 587-LSXND4040TKL470MDGCT-ND - Cut Tape (CT) 587-LSXND4040TKL470MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040TKL470MDG |
Description | FIXED IND 47UH 440MA 780 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 440 mA 780mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXND4040TKL470MDG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 780mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.16300 | $1.63 |
| 25 | $0.15080 | $3.77 |
| 50 | $0.14200 | $7.10 |
| 100 | $0.13400 | $13.40 |
| 250 | $0.12392 | $30.98 |
| 500 | $0.11684 | $58.42 |
| 1,000 | $0.11015 | $110.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.09904 | $346.64 |
| 7,000 | $0.09339 | $653.73 |
| 10,500 | $0.09023 | $947.42 |
| 17,500 | $0.08642 | $1,512.35 |
| 24,500 | $0.08399 | $2,057.76 |
| 35,000 | $0.08150 | $2,852.50 |

