
LSQNA201212T4R7M | |
|---|---|
DigiKey Part Number | 587-LSQNA201212T4R7MTR-ND - Tape & Reel (TR) 587-LSQNA201212T4R7MCT-ND - Cut Tape (CT) 587-LSQNA201212T4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQNA201212T4R7M |
Description | FIXED IND 4.7UH 300MA 520 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 300 mA 520mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQNA201212T4R7M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 520mOhm Max |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Current - Saturation (Isat) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13000 | $1.30 |
| 100 | $0.10680 | $10.68 |
| 1,000 | $0.08782 | $87.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07999 | $239.97 |
| 6,000 | $0.07543 | $452.58 |
| 9,000 | $0.07288 | $655.92 |
| 15,000 | $0.06979 | $1,046.85 |
| 21,000 | $0.06783 | $1,424.43 |
| 30,000 | $0.06582 | $1,974.60 |

