
LSQCA251818T4R7M | |
|---|---|
DigiKey Part Number | 587-LSQCA251818T4R7MTR-ND - Tape & Reel (TR) 587-LSQCA251818T4R7MCT-ND - Cut Tape (CT) 587-LSQCA251818T4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQCA251818T4R7M |
Description | FIXED IND 4.7UH 510MA 200 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 510 mA 200mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA251818T4R7M Models |
Category | DC Resistance (DCR) 200mOhm |
Mfr | Frequency - Self Resonant 41MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1007 (2518 Metric) |
Material - Core | Supplier Device Package 1007 |
Inductance | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.10200 | $1.02 |
| 100 | $0.08360 | $8.36 |
| 1,000 | $0.06875 | $68.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06482 | $129.64 |
| 4,000 | $0.06112 | $244.48 |
| 6,000 | $0.05905 | $354.30 |
| 10,000 | $0.05655 | $565.50 |
| 14,000 | $0.05496 | $769.44 |
| 20,000 | $0.05332 | $1,066.40 |

