
LSQBA251818T681K | |
|---|---|
DigiKey Part Number | 587-LSQBA251818T681KTR-ND - Tape & Reel (TR) 587-LSQBA251818T681KCT-ND - Cut Tape (CT) 587-LSQBA251818T681KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA251818T681K |
Description | FIXED IND 680UH 20MA 17 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 µH Semi-Shielded Wirewound Inductor 20 mA 17Ohm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA251818T681K Models |
Category | DC Resistance (DCR) 17Ohm |
Mfr | Frequency - Self Resonant 3MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 796 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1007 (2518 Metric) |
Material - Core | Supplier Device Package 1007 |
Inductance | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.08800 | $0.88 |
| 100 | $0.07260 | $7.26 |
| 1,000 | $0.05972 | $59.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.05631 | $112.62 |
| 4,000 | $0.05309 | $212.36 |
| 6,000 | $0.05129 | $307.74 |
| 10,000 | $0.04912 | $491.20 |
| 14,000 | $0.04774 | $668.36 |
| 20,000 | $0.04631 | $926.20 |

