2.2 µH Wirewound Inductor 260 mA 230mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA201212T2R2M

DigiKey Part Number
587-LSQBA201212T2R2MTR-ND - Tape & Reel (TR)
587-LSQBA201212T2R2MCT-ND - Cut Tape (CT)
587-LSQBA201212T2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBA201212T2R2M
Description
FIXED IND 2.2UH 260MA 230 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Wirewound Inductor 260 mA 230mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA201212T2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
DC Resistance (DCR)
230mOhm
Q @ Freq
-
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,937
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.09100$0.91
100$0.07460$7.46
1,000$0.06132$61.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05586$167.58
6,000$0.05267$316.02
9,000$0.05089$458.01
15,000$0.04873$730.95
21,000$0.04736$994.56
30,000$0.04595$1,378.50
Manufacturers Standard Package