
LSQBA201212T220K | |
|---|---|
DigiKey Part Number | 587-LSQBA201212T220KTR-ND - Tape & Reel (TR) 587-LSQBA201212T220KCT-ND - Cut Tape (CT) 587-LSQBA201212T220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA201212T220K |
Description | FIXED IND 22UH 80MA 1.7 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 80 mA 1.7Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA201212T220K Models |
Category | DC Resistance (DCR) 1.7Ohm |
Mfr | Frequency - Self Resonant 16MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Height - Seated (Max) 0.057" (1.45mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.09500 | $0.95 |
| 100 | $0.07800 | $7.80 |
| 1,000 | $0.06417 | $64.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05845 | $175.35 |
| 6,000 | $0.05511 | $330.66 |
| 9,000 | $0.05325 | $479.25 |
| 15,000 | $0.05099 | $764.85 |
| 21,000 | $0.04956 | $1,040.76 |
| 30,000 | $0.04808 | $1,442.40 |

