10 µH Semi-Shielded Wirewound Inductor 120 mA 700mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA201212T100M

DigiKey Part Number
587-LSQBA201212T100MTR-ND - Tape & Reel (TR)
587-LSQBA201212T100MCT-ND - Cut Tape (CT)
587-LSQBA201212T100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBA201212T100M
Description
FIXED IND 10UH 120MA 700 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Wirewound Inductor 120 mA 700mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA201212T100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
700mOhm
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,851
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.12000$0.12
10$0.09500$0.95
100$0.07800$7.80
1,000$0.06417$64.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05845$175.35
6,000$0.05511$330.66
9,000$0.05325$479.25
15,000$0.05099$764.85
21,000$0.04956$1,040.76
30,000$0.04808$1,442.40
Manufacturers Standard Package