
LSQBA201212T100KR | |
|---|---|
DigiKey Part Number | 587-LSQBA201212T100KRTR-ND - Tape & Reel (TR) 587-LSQBA201212T100KRCT-ND - Cut Tape (CT) 587-LSQBA201212T100KRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA201212T100KR |
Description | FIXED IND 10UH 120MA 500 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 120 mA 500mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA201212T100KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 500mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.09100 | $0.91 |
| 100 | $0.07460 | $7.46 |
| 1,000 | $0.06132 | $61.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05586 | $167.58 |
| 6,000 | $0.05267 | $316.02 |
| 9,000 | $0.05089 | $458.01 |
| 15,000 | $0.04873 | $730.95 |
| 21,000 | $0.04736 | $994.56 |
| 30,000 | $0.04595 | $1,378.50 |

