330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.8A 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMGA201208T331RG

DigiKey Part Number
587-LSMGA201208T331RGTR-ND - Tape & Reel (TR)
587-LSMGA201208T331RGCT-ND - Cut Tape (CT)
587-LSMGA201208T331RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMGA201208T331RG
Description
FERRITE BEAD 330 OHM 0805 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.8A 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMGA201208T331RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
330 Ohms @ 100 MHz
Current Rating (Max)
1.8A
DC Resistance (DCR) (Max)
80mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,666
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.13000$1.30
25$0.11280$2.82
50$0.10120$5.06
100$0.09050$9.05
250$0.07756$19.39
500$0.06864$34.32
1,000$0.06038$60.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04556$182.24
8,000$0.04125$330.00
Manufacturers Standard Package