470 nH Shielded Wirewound Inductor 3.3 A 36mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Wirewound Inductor 3.3 A 36mOhm Max 0806 (2016 Metric)
Power Inductor MCOIL™ Series

LSAPB2016KKTR47M

DigiKey Part Number
587-LSAPB2016KKTR47MTR-ND - Tape & Reel (TR)
587-LSAPB2016KKTR47MCT-ND - Cut Tape (CT)
587-LSAPB2016KKTR47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSAPB2016KKTR47M
Description
FIXED IND 470NH 3.3A 36 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 nH Shielded Wirewound Inductor 3.3 A 36mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSAPB2016KKTR47M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Shielded
DC Resistance (DCR)
36mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,180
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.14900$1.49
100$0.12250$12.25
1,000$0.10072$100.72
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09175$275.25
6,000$0.08651$519.06
9,000$0.08359$752.31
15,000$0.08005$1,200.75
21,000$0.07780$1,633.80
30,000$0.07549$2,264.70
Manufacturers Standard Package