Direct



TMK105F103ZV-F | |
|---|---|
DigiKey Part Number | TMK105F103ZV-F-ND |
Manufacturer | |
Manufacturer Product Number | TMK105F103ZV-F |
Description | CAP CER 10000PF 25V Y5V 0402 |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105F103ZV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK105BJ103KP-F | Taiyo Yuden | 12,012 | 587-5593-1-ND | $0.14000 | Direct |


